FSB6726 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.007
Unit Price: 0,51000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.871
Unit Price: 0,51000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1.5 A 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB6726

DigiKey Part Number
FSB6726-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB6726
Description
TRANS PNP 30V 1.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FSB6726 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS30100LT1Gonsemi6.007NSS30100LT1GOSCT-ND0,51000 €Direct
2STR2230STMicroelectronics3.871497-5686-1-ND0,51000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable