


Category | Current 1.1 A |
Manufacturer onsemi | Voltage 500 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 23-PowerSMD Module |
Type MOSFET | Base Product Number |
Configuration 3 Phase Inverter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB50250US | onsemi | 450 | FSB50250USCT-ND | 6,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,36593 € | 1.064,67 € |
| Unit Price without VAT: | 2,36593 € |
|---|---|
| Unit Price with VAT: | 2,81546 € |

