MFR Recommended
Similar
Similar
Similar

FSAV430QSCX | |
|---|---|
DigiKey Part Number | FSAV430QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV430QSCX |
Description | IC VIDEO SWITCH QUAD 2X1 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
EDA/CAD Models | FSAV430QSCX Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer onsemi | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-QSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1575YCJR | Texas Instruments | 383 | 296-TMUX1575YCJRCT-ND | 0,84000 € | MFR Recommended |
| PI5A100QE | Diodes Incorporated | 45 | PI5A100QE-ND | 1,03000 € | Similar |
| PI5A100QEX | Diodes Incorporated | 2.766 | PI5A100QEXCT-ND | 1,17000 € | Similar |
| TS3A5018DBQR | Texas Instruments | 316.982 | 296-17609-1-ND | 0,66000 € | Similar |
| TS3A5018PWR | Texas Instruments | 661 | 296-17612-1-ND | 0,65000 € | Similar |






