
TMUX1575YCJR | |
|---|---|
DigiKey Part Number | 296-TMUX1575YCJRTR-ND - Tape & Reel (TR) 296-TMUX1575YCJRCT-ND - Cut Tape (CT) 296-TMUX1575YCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1575YCJR |
Description | IC SWITCH SPDT X 4 8OHM 16WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 8Ohm 16-WLCSP (1.34x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1575YCJR Models |
Category | -3db Bandwidth 1.8GHz |
Manufacturer Texas Instruments | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 16-BGA, WLCSP |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-WLCSP (1.34x1.34) |
Voltage - Supply, Single (V+) 1.08V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 130ns, 60ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,47920 € | 47,92 € |
| 250 | 0,44828 € | 112,07 € |
| 500 | 0,42992 € | 214,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39527 € | 1.185,81 € |
| 6.000 | 0,38598 € | 2.315,88 € |
| 9.000 | 0,38133 € | 3.431,97 € |
| 15.000 | 0,37618 € | 5.642,70 € |
| 21.000 | 0,37316 € | 7.836,36 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











