Similar

FSAV331QSCX | |
|---|---|
DigiKey Part Number | FSAV331QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV331QSCX |
Description | IC VIDEO SWITCH DUAL 4X1 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSAV331QSCX Models |
Category | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Manufacturer onsemi | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 4:1 | Supplier Device Package 16-QSOP |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5V331QEX | Diodes Incorporated | 108 | 31-PI5V331QEXCT-ND | 1,12000 € | Similar |


