
PI5V331QEX | |
|---|---|
DigiKey Part Number | 31-PI5V331QEXTR-ND - Tape & Reel (TR) 31-PI5V331QEXCT-ND - Cut Tape (CT) 31-PI5V331QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5V331QEX |
Description | IC SWITCH 4:1 150MHZ 16QSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 150MHz (Min) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74480 € | 18,62 € |
| 100 | 0,65950 € | 65,95 € |
| 250 | 0,61896 € | 154,74 € |
| 500 | 0,60294 € | 301,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55311 € | 1.382,77 € |
| 5.000 | 0,54030 € | 2.701,50 € |
| 7.500 | 0,53388 € | 4.004,10 € |
| 12.500 | 0,52678 € | 6.584,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

