Similar

FSAV331MTC | |
|---|---|
DigiKey Part Number | FSAV331MTC-ND |
Manufacturer | |
Manufacturer Product Number | FSAV331MTC |
Description | IC VIDEO SWITCH DUAL 4X1 16TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-TSSOP |
EDA/CAD Models | FSAV331MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


