FSAT66P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.272
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05201 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.142
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 48.023
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 293
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.245
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 217.813
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.165
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.609
Unit Price: 0,32000 €
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAT66P5X

DigiKey Part Number
FSAT66P5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSAT66P5X
Description
IC SWITCH SPST-NOX1 15OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 15Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FSAT66P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.5ns, 5.5ns
-3db Bandwidth
250MHz
Charge Injection
0.05pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
10µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes