FSAM20SL60 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 171
Unit Price: 19,85000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 96
Unit Price: 61,99000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.687
Unit Price: 61,99000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 122
Unit Price: 21,72583 €
Datasheet
Image for FSAM20SL60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAM20SL60

DigiKey Part Number
FSAM20SL60-ND
Manufacturer
Manufacturer Product Number
FSAM20SL60
Description
IGBT IPM 600V 20A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FSAM20SL60 Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Configuration
3 Phase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSAM20SL60Rochester Electronics, LLC1712156-FSAM20SL60-ND19,85000 €Parametric Equivalent
FSAM20SM60ARochester Electronics, LLC962156-FSAM20SM60A-488-ND61,99000 €Parametric Equivalent
FSAM20SM60ARochester Electronics, LLC12.6872156-FSAM20SM60A-ND61,99000 €Parametric Equivalent
FSBM20SM60ARochester Electronics, LLC1222156-FSBM20SM60A-ND21,72583 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes