FSAM15SH60 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.820
Unit Price: 57,94500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.668
Unit Price: 9,58704 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 119
Unit Price: 19,66462 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 126
Unit Price: 19,37231 €
Datasheet
Image for FSAM15SH60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAM15SH60

DigiKey Part Number
FSAM15SH60-ND
Manufacturer
Manufacturer Product Number
FSAM15SH60
Description
IGBT IPM 600V 15A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FSAM15SH60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable