
FSBM15SM60A | |
|---|---|
DigiKey Part Number | 2156-FSBM15SM60A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSBM15SM60A |
Description | IGBT IPM 600V 15A 32-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 32-PowerDIP Module (1.370", 34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.370", 34.80mm) |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,37231 € | 251,84 € |
| Unit Price without VAT: | 19,37231 € |
|---|---|
| Unit Price with VAT: | 23,05305 € |

