FSA859UCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.132
Unit Price: 0,60000 €
Datasheet
1 Circuit IC Switch 2:1 750mOhm 8-WLCSP (1.91x0.91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA859UCX

DigiKey Part Number
FSA859UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA859UCX
Description
IC SWITCH SPDTX1 750MOHM 8WLCSP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 750mOhm 8-WLCSP (1.91x0.91)
EDA/CAD Models
FSA859UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
70pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-55dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.91x0.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes