
TS5A6542YZPR | |
|---|---|
DigiKey Part Number | 296-21920-2-ND - Tape & Reel (TR) 296-21920-1-ND - Cut Tape (CT) 296-21920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A6542YZPR |
Description | IC SWITCH SPDTX1 750MOHM 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A6542YZPR Models |
Category | -3db Bandwidth 43MHz |
Manufacturer Texas Instruments | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 8-XFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-DSBGA |
Voltage - Supply, Single (V+) 2.25V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30900 € | 77,25 € |
| 500 | 0,29528 € | 147,64 € |
| 1.000 | 0,28398 € | 283,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27002 € | 810,06 € |
| 6.000 | 0,26319 € | 1.579,14 € |
| 9.000 | 0,25977 € | 2.337,93 € |
| 15.000 | 0,25598 € | 3.839,70 € |
| 21.000 | 0,25377 € | 5.329,17 € |
| 30.000 | 0,25164 € | 7.549,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

