
FSA801UMX | |
|---|---|
DigiKey Part Number | FSA801UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA801UMX |
Description | IC SWITCH USB/UART/AUDIO 16UMLP |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 16-UMLP (1.8x2.6) |
EDA/CAD Models | FSA801UMX Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.4V |
Manufacturer onsemi | Features USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Audio, UART, USB | Package / Case 16-UFQFN |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 16-UMLP (1.8x2.6) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 3Ohm (Audio), 9Ohm (USB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA806UMX | onsemi | 2.150 | FSA806UMXCT-ND | 0,81000 € | Similar |


