
FSA806UMX | |
|---|---|
DigiKey Part Number | FSA806UMXTR-ND - Tape & Reel (TR) FSA806UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA806UMX |
Description | IC SWITCH USB/UART/AUD 12UMLP |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA806UMX Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.4V |
Manufacturer onsemi | Features USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Audio, UART, USB | Package / Case 12-UFQFN |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 12-UMLP (1.8x1.8) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 3Ohm (Audio), 9Ohm (USB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52840 € | 13,21 € |
| 100 | 0,46510 € | 46,51 € |
| 250 | 0,43488 € | 108,72 € |
| 500 | 0,41668 € | 208,34 € |
| 1.000 | 0,40170 € | 401,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

