FSA2156P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.567
Unit Price: 2,29000 €
Datasheet
1 Circuit IC Switch 1:1 360mOhm (Typ) SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2156P6X

DigiKey Part Number
FSA2156P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2156P6X
Description
IC SWITCH SPST-NOX1 360MOHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 360mOhm (Typ) SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
360mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
55ns, 65ns
-3db Bandwidth
80MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
38pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types