
ADG841YKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG841YKSZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG841YKSZ-500RL7CT-ND - Cut Tape (CT) 505-ADG841YKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG841YKSZ-500RL7 |
Description | IC SW SPST-NOX1 370MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG841YKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 7.8ns | |
-3db Bandwidth | 21MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 160pF, 160pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,66880 € | 41,72 € |
| 100 | 1,34300 € | 134,30 € |
| 250 | 1,18300 € | 295,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08458 € | 542,29 € |
| 1.000 | 1,00216 € | 1.002,16 € |
| 1.500 | 0,96030 € | 1.440,45 € |
| 2.500 | 0,95007 € | 2.375,17 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |







_tmb.jpg)



