Similar

FQT7N10TF | |
|---|---|
DigiKey Part Number | FQT7N10TFTR-ND - Tape & Reel (TR) FQT7N10TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FQT7N10TF |
Description | MOSFET N-CH 100V 1.7A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 850mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN10A11GTA | Diodes Incorporated | 1.973 | ZXMN10A11GCT-ND | 1,13000 € | Similar |


