SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN10A11GTA

DigiKey Part Number
ZXMN10A11GTR-ND - Tape & Reel (TR)
ZXMN10A11GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMN10A11GTA
Description
MOSFET N-CH 100V 1.7A SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
274 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61700 €6,17 €
1000,40480 €40,48 €
5000,31374 €156,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27589 €275,89 €
2.0000,25196 €503,92 €
3.0000,24547 €736,41 €
5.0000,23977 €1.198,85 €
7.0000,21846 €1.529,22 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €