Similar
Similar
Similar
Similar
Similar
Similar

FQPF6N50 | |
|---|---|
DigiKey Part Number | FQPF6N50-ND |
Manufacturer | |
Manufacturer Product Number | FQPF6N50 |
Description | MOSFET N-CH 500V 3.6A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.6A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF6N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 1.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK5030DPP-M0#T2 | Renesas Electronics Corporation | 1.408 | RJK5030DPP-M0#T2-ND | 2,78000 € | Similar |
| STP10NK60ZFP | STMicroelectronics | 354 | 497-5892-5-ND | 3,75000 € | Similar |
| STP5NK50ZFP | STMicroelectronics | 810 | 497-12613-5-ND | 2,45000 € | Similar |
| STP9NK50ZFP | STMicroelectronics | 148 | 497-12057-5-ND | 2,55000 € | Similar |
| TK5A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 2 | TK5A55D(STA4QM)-ND | 1,76000 € | Similar |





