FQPF4N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.336
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.382
Unit Price: 2,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.238
Unit Price: 2,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.575
Unit Price: 2,78000 €
Datasheet
N-Channel 800 V 2.2A (Tc) 43W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF4N80

DigiKey Part Number
FQPF4N80-ND
Manufacturer
Manufacturer Product Number
FQPF4N80
Description
MOSFET N-CH 800V 2.2A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 2.2A (Tc) 43W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF4N80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
43W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF3LN80K5STMicroelectronics1.336497-17291-ND1,90000 €Similar
STF3N80K5STMicroelectronics0497-14272-5-ND1,90000 €Similar
STF3NK80ZSTMicroelectronics2.382497-4342-5-ND2,67000 €Similar
STP3NK60ZFPSTMicroelectronics1.238497-5978-5-ND2,28000 €Similar
STP4NK80ZFPSTMicroelectronics1.575497-19686-ND2,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable