Similar
Similar
Similar
Similar

STF3N80K5 | |
|---|---|
DigiKey Part Number | 497-14272-5-ND |
Manufacturer | |
Manufacturer Product Number | STF3N80K5 |
Description | MOSFET N-CH 800V 2.5A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF3N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFIBE30GPBF | Vishay Siliconix | 1.622 | IRFIBE30GPBF-ND | 4,43000 € | Similar |
| SPA02N80C3XKSA1 | Infineon Technologies | 0 | SPA02N80C3XKSA1-ND | 0,63840 € | Similar |
| TK3A60DA(Q,M) | Toshiba Semiconductor and Storage | 0 | TK3A60DA(QM)-ND | 1,59000 € | Similar |
| TK3A60DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 29 | TK3A60DA(STA4QM)-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,83210 € | 83,21 € |
| 500 | 0,66226 € | 331,13 € |
| 1.000 | 0,60764 € | 607,64 € |
| 2.000 | 0,56170 € | 1.123,40 € |
| 5.000 | 0,51201 € | 2.560,05 € |
| 10.000 | 0,48133 € | 4.813,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |




