FQPF32N20C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.874
Unit Price: 2,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 87
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 962
Unit Price: 2,96000 €
Datasheet
N-Channel 200 V 28A (Tc) 50W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF32N20C

DigiKey Part Number
FQPF32N20C-ND
Manufacturer
Manufacturer Product Number
FQPF32N20C
Description
MOSFET N-CH 200V 28A TO220F
Customer Reference
Detailed Description
N-Channel 200 V 28A (Tc) 50W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
82mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes