N-Channel 200 V 30A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCX300N20

DigiKey Part Number
RCX300N20-ND
Manufacturer
Manufacturer Product Number
RCX300N20
Description
MOSFET N-CH 200V 30A TO220FM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
RCX300N20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.23W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,46500 €14,65 €
1001,00500 €100,50 €
5000,80818 €404,09 €
1.0000,74494 €744,94 €
2.0000,69176 €1.383,52 €
5.0000,66159 €3.307,95 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €