
FQPF10N60CF | |
|---|---|
DigiKey Part Number | FQPF10N60CF-ND |
Manufacturer | |
Manufacturer Product Number | FQPF10N60CF |
Description | MOSFET N-CH 600V 9A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 50W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF10N60CF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOTF10N60L-ND | 0,45948 € | Similar |
| STF7NM60N | STMicroelectronics | 772 | 497-10570-5-ND | 3,34000 € | Similar |
| STF9N60M2 | STMicroelectronics | 1.936 | 497-STF9N60M2-ND | 1,79000 € | Similar |




