FQP9N25CTSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.647
Unit Price: 1,45000 €
Datasheet
N-Channel 250 V 8.8A (Tc) 74W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP9N25CTSTU

DigiKey Part Number
FQP9N25CTSTU-ND
Manufacturer
Manufacturer Product Number
FQP9N25CTSTU
Description
MOSFET N-CH 250V 8.8A TO220-3
Customer Reference
Detailed Description
N-Channel 250 V 8.8A (Tc) 74W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP9N25CTSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
430mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable