
FQP7N80 | |
|---|---|
DigiKey Part Number | FQP7N80-ND |
Manufacturer | |
Manufacturer Product Number | FQP7N80 |
Description | MOSFET N-CH 800V 6.6A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.6A (Tc) 167W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP7N80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT8N80L | Alpha & Omega Semiconductor Inc. | 957 | 785-1434-5-ND | 1,71000 € | Similar |
| STP5N60M2 | STMicroelectronics | 0 | 497-14282-5-ND | 0,52197 € | Similar |
| STP5NK60Z | STMicroelectronics | 897 | 497-3196-5-ND | 2,54000 € | Similar |
| STP6N80K5 | STMicroelectronics | 0 | 497-15018-5-ND | 0,75560 € | Similar |
| STP7NK80Z | STMicroelectronics | 866 | 497-15684-5-ND | 3,47000 € | Similar |



