FQP6N90C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 4,27000 €
Datasheet

Similar


IXYS
In Stock: 148
Unit Price: 5,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.080
Unit Price: 3,89000 €
Datasheet
N-Channel 900 V 6A (Tc) 167W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP6N90C

DigiKey Part Number
FQP6N90C-ND
Manufacturer
Manufacturer Product Number
FQP6N90C
Description
MOSFET N-CH 900V 6A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 6A (Tc) 167W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
167W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQP9N90Consemi0FQP9N90COS-ND4,27000 €MFR Recommended
IXFP4N85XIXYS148IXFP4N85X-ND5,11000 €Similar
STP6NK90ZSTMicroelectronics1.080497-3199-5-ND3,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes