
STP6NK90Z | |
|---|---|
DigiKey Part Number | 497-3199-5-ND |
Manufacturer | |
Manufacturer Product Number | STP6NK90Z |
Description | MOSFET N-CH 900V 5.8A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.8A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP6NK90Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP4N85X | IXYS | 148 | IXFP4N85X-ND | 18,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 50 | 2,01020 € | 100,51 € |
| 100 | 1,82490 € | 182,49 € |
| 500 | 1,50028 € | 750,14 € |
| 1.000 | 1,39602 € | 1.396,02 € |
| 2.000 | 1,30839 € | 2.616,78 € |
| 5.000 | 1,27209 € | 6.360,45 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

