FQP6N60C_F080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 398
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.356
Unit Price: 1,07577 €
Datasheet
N-Channel 600 V 5.5A (Tc) 125W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP6N60C_F080

DigiKey Part Number
FQP6N60C_F080-ND
Manufacturer
Manufacturer Product Number
FQP6N60C_F080
Description
MOSFET N-CH 600V 5.5A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 125W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable