
FQP4N90 | |
|---|---|
DigiKey Part Number | FQP4N90-ND |
Manufacturer | |
Manufacturer Product Number | FQP4N90 |
Description | MOSFET N-CH 900V 4.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 4.2A (Tc) 140W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP4N90 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6NK90Z | STMicroelectronics | 1.080 | 497-3199-5-ND | 3,92000 € | Similar |


