FQP13N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.361
Unit Price: 1,53000 €
Datasheet
N-Channel 60 V 13A (Tc) 45W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP13N06

DigiKey Part Number
FQP13N06-ND
Manufacturer
Manufacturer Product Number
FQP13N06
Description
MOSFET N-CH 60V 13A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 13A (Tc) 45W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP13N06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
135mOhm @ 6.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16NF06STMicroelectronics3.361497-2766-5-ND1,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable