FQP10N20CTSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 750
Unit Price: 1,81000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.294
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.045
Unit Price: 0,56542 €
Datasheet
N-Channel 200 V 9.5A (Tc) 72W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP10N20CTSTU

DigiKey Part Number
FQP10N20CTSTU-ND
Manufacturer
Manufacturer Product Number
FQP10N20CTSTU
Description
MOSFET N-CH 200V 9.5A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 9.5A (Tc) 72W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP10N20CTSTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
72W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 4.75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF630NPBFInfineon Technologies750IRF630NPBF-ND1,81000 €Similar
IRF630PBFVishay Siliconix3.294IRF630PBF-ND2,08000 €Similar
FQP10N20CRochester Electronics, LLC13.0452156-FQP10N20C-ND0,56542 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable