FQN1N50CTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.416
Unit Price: 1,26000 €
Datasheet
N-Channel 500 V 380mA (Tc) 890mW (Ta), 2.08W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQN1N50CTA

DigiKey Part Number
FQN1N50CTACT-ND - Cut Tape (CT)
FQN1N50CTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FQN1N50CTA
Description
MOSFET N-CH 500V 380MA TO92-3
Customer Reference
Detailed Description
N-Channel 500 V 380mA (Tc) 890mW (Ta), 2.08W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890mW (Ta), 2.08W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes