N-Channel 600 V 500mA (Tc) 3W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ2HNK60ZR-AP

DigiKey Part Number
497-12344-1-ND - Cut Tape (CT)
497-12344-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ2HNK60ZR-AP
Description
MOSFET N-CH 600V 500MA TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 500mA (Tc) 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STQ2HNK60ZR-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73800 €7,38 €
1000,48890 €48,89 €
5000,38180 €190,90 €
1.0000,34730 €347,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,31827 €636,54 €
4.0000,29386 €1.175,44 €
6.0000,28143 €1.688,58 €
10.0000,26746 €2.674,60 €
14.0000,26560 €3.718,40 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €