FQI4N80TU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.054
Unit Price: 0,99438 €
Datasheet
N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI4N80TU

DigiKey Part Number
FQI4N80TU-ND
Manufacturer
Manufacturer Product Number
FQI4N80TU
Description
MOSFET N-CH 800V 3.9A I2PAK
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQI4N80TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.13W (Ta), 130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-262 (I2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.95A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQI4N80TURochester Electronics, LLC1.0542156-FQI4N80TU-ND0,99438 €Parametric Equivalent
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics