
FQI4N80TU | |
|---|---|
DigiKey Part Number | 2156-FQI4N80TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQI4N80TU |
Description | MOSFET N-CH 800V 3.9A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.95A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 130W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 1054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 0,99438 € | 254,56 € |
| Unit Price without VAT: | 0,99438 € |
|---|---|
| Unit Price with VAT: | 1,18331 € |

