


FQD6N40CTM | |
|---|---|
DigiKey Part Number | FQD6N40CTMTR-ND - Tape & Reel (TR) FQD6N40CTMCT-ND - Cut Tape (CT) FQD6N40CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD6N40CTM |
Description | MOSFET N-CH 400V 4.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD6N40CTM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK4002DPD-00#J2 | Renesas Electronics Corporation | 8.989 | 559-RJK4002DPD-00#J2CT-ND | 1,89000 € | Similar |
| STD5NK40ZT4 | STMicroelectronics | 2.715 | 497-2477-1-ND | 1,82000 € | Similar |
| STD7NK40ZT4 | STMicroelectronics | 2.986 | 497-6565-1-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,76530 € | 76,53 € |
| 500 | 0,60698 € | 303,49 € |
| 1.000 | 0,55607 € | 556,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46819 € | 1.170,47 € |
| 5.000 | 0,43637 € | 2.181,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

