


FQD5P20TM | |
|---|---|
DigiKey Part Number | FQD5P20TMTR-ND - Tape & Reel (TR) FQD5P20TMCT-ND - Cut Tape (CT) FQD5P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD5P20TM |
Description | MOSFET P-CH 200V 3.7A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.7A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.85A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,40026 € | 200,13 € |
| 1.000 | 0,36405 € | 364,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30358 € | 758,95 € |
| 5.000 | 0,28093 € | 1.404,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |






