MFR Recommended
Similar
Similar
Similar



FQD5N50CTM-WS | |
|---|---|
DigiKey Part Number | FQD5N50CTM-WS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD5N50CTM-WS |
Description | MOSFET N-CHANNEL 500V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 2.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQD5N50CTM-WS Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5N50NZTM | onsemi | 4.758 | FDD5N50NZTMCT-ND | 10,97000 € | MFR Recommended |
| AOD5N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1360-2-ND | 1,70328 € | Similar |
| IRFR430ATRPBF | Vishay Siliconix | 1.748 | IRFR430ATRPBFCT-ND | 17,88000 € | Similar |
| SPD03N50C3ATMA1 | Infineon Technologies | 247.350 | SPD03N50C3ATMA1CT-ND | 5,26219 € | Similar |
| STD6N52K3 | STMicroelectronics | 2.500 | 497-10118-1-ND | 12,36000 € | Similar |







