Similar
Similar
Similar



FQD2N60TM | |
|---|---|
DigiKey Part Number | FQD2N60TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD2N60TM |
Description | MOSFET N-CH 600V 2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD2N60TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.7Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD2N60CTM | onsemi | 4.486 | FQD2N60CTMCT-ND | 1,20000 € | Similar |
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34.997 | 785-1180-1-ND | 1,04000 € | Similar |
| AOD3N80 | Alpha & Omega Semiconductor Inc. | 2.862 | 785-1620-1-ND | 2,00000 € | Similar |
| SIHFRC20TR-GE3 | Vishay Siliconix | 1.326 | 742-SIHFRC20TR-GE3CT-ND | 1,23000 € | Similar |
| STD2HNK60Z | STMicroelectronics | 1.902 | 497-6192-1-ND | 1,70000 € | Similar |





