Similar



FQD1N60CTF | |
|---|---|
DigiKey Part Number | FQD1N60CTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD1N60CTF |
Description | MOSFET N-CH 600V 1A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD1N60 | Alpha & Omega Semiconductor Inc. | 165 | 785-1179-1-ND | 0,85000 € | Similar |
| STD1NK60T4 | STMicroelectronics | 2.149 | 497-2483-1-ND | 1,44000 € | Similar |



