


FQB8N90CTM | |
|---|---|
DigiKey Part Number | FQB8N90CTMCT-ND - Cut Tape (CT) FQB8N90CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB8N90CTM |
Description | MOSFET N-CH 900V 6.3A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 900 V 6.3A (Tc) 171W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB8N90CTM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 171W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9Ohm @ 3.15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA4N85X | IXYS | 236 | 238-IXFA4N85X-ND | 5,41000 € | Similar |


