N-Channel 850 V 3.5A (Tc) 150W (Tc) Surface Mount TO-263 (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA4N85X

DigiKey Part Number
238-IXFA4N85X-ND
Manufacturer
Manufacturer Product Number
IXFA4N85X
Description
MOSFET N-CH 850V 3.5A TO263
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 3.5A (Tc) 150W (Tc) Surface Mount TO-263 (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
247 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
850 V
Supplier Device Package
TO-263 (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,46000 €5,46 €
502,87860 €143,93 €
1002,62980 €262,98 €
5002,19436 €1.097,18 €
1.0002,05458 €2.054,58 €
2.0001,98026 €3.960,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €