


FQB7P20TM-F085PC | |
|---|---|
DigiKey Part Number | 488-FQB7P20TM-F085PC-ND |
Manufacturer | |
Manufacturer Product Number | FQB7P20TM-F085PC |
Description | MOSFET |
Customer Reference | |
Detailed Description | P-Channel 200 V 7.3A (Tc) 3.13W (Ta), 90W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 (D2PAK) |
Rds On (Max) @ Id, Vgs 690mOhm @ 3.65A, 10V | Package / Case |
Vgs(th) (Max) @ Id 5V @ 250µA |

