N-Channel 100 V 43.5A (Tc) 3.75W (Ta), 146W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 43.5A (Tc) 3.75W (Ta), 146W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB44N10TM

DigiKey Part Number
FQB44N10TMTR-ND - Tape & Reel (TR)
FQB44N10TMCT-ND - Cut Tape (CT)
FQB44N10TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB44N10TM
Description
MOSFET N-CH 100V 43.5A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 43.5A (Tc) 3.75W (Ta), 146W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 21.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 146W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,76800 €17,68 €
1001,22560 €122,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,94181 €753,45 €
1.6000,87559 €1.400,94 €
2.4000,84662 €2.031,89 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €