FQB25N33TM-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,96047 €
Datasheet
N-Channel 330 V 25A (Tc) 3.1W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 330 V 25A (Tc) 3.1W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB25N33TM-F085

DigiKey Part Number
FQB25N33TM-F085OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB25N33TM-F085
Description
MOSFET N-CH 330V 25A D2PAK
Customer Reference
Detailed Description
N-Channel 330 V 25A (Tc) 3.1W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
330 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50.400In Stock
Ships from Flip Electronics