FQB20N06TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.681
Unit Price: 1,58000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.628
Unit Price: 1,39000 €
Datasheet
N-Channel 60 V 20A (Tc) 3.75W (Ta), 53W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Tc) 3.75W (Ta), 53W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB20N06TM

DigiKey Part Number
FQB20N06TM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB20N06TM
Description
MOSFET N-CH 60V 20A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 3.75W (Ta), 53W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB20N06TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 53W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable