FQA28N15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 139
Unit Price: 5,46000 €
Datasheet

Similar


IXYS
In Stock: 465
Unit Price: 5,80000 €
Datasheet
N-Channel 150 V 33A (Tc) 227W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA28N15

DigiKey Part Number
FQA28N15-ND
Manufacturer
Manufacturer Product Number
FQA28N15
Description
MOSFET N-CH 150V 33A TO3PN
Customer Reference
Detailed Description
N-Channel 150 V 33A (Tc) 227W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FQA28N15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types