FPN660A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.538
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,46000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 1 W Through Hole TO-226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPN660A

DigiKey Part Number
FPN660A-ND
Manufacturer
Manufacturer Product Number
FPN660A
Description
TRANS PNP 60V 3A TO-226
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 1 W Through Hole TO-226
Datasheet
 Datasheet
EDA/CAD Models
FPN660A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-226
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable